
1130682 | |
|---|---|
DigiKey Part Number | 277-1130682-ND |
Manufacturer | |
Manufacturer Product Number | 1130682 |
Description | SBC 2.4GHZ 1 CORE 2GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 1 Core 2GB/0GB RAM Intel Celeron N3350 |
Datasheet | Datasheet |
EDA/CAD Models | 1130682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Intel Celeron N3350 | |
Speed | 2.4GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.810" x 3.900" (46.00mm x 99.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC | |
Video Outputs | DP | |
Ethernet | - | |
USB | USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 650,42000 Kč | 12 650,42 Kč |
| Unit Price without VAT: | 12 650,42000 Kč |
|---|---|
| Unit Price with VAT: | 15 307,00820 Kč |






