4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119812

DigiKey Part Number
277-1119812-ND
Manufacturer
Manufacturer Product Number
1119812
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1119812 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1370,40000 Kč370,40 Kč
10294,74900 Kč2 947,49 Kč
25291,07440 Kč7 276,86 Kč
50288,73920 Kč14 436,96 Kč
250288,45792 Kč72 114,48 Kč
500277,51376 Kč138 756,88 Kč
Manufacturers Standard Package
Unit Price without VAT:370,40000 Kč
Unit Price with VAT:448,18400 Kč