
1119403 | |
|---|---|
DigiKey Part Number | 277-1119403-ND |
Manufacturer | |
Manufacturer Product Number | 1119403 |
Description | RELAY TIME DELAY 10MIN 8A 400V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.01 Sec ~ 10 Min Delay 8A @ 400VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1119403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.01 Sec ~ 10 Min | |
Contact Rating @ Voltage | 8A @ 400VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 537,61000 Kč | 2 537,61 Kč |
| Unit Price without VAT: | 2 537,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 070,50810 Kč |




