Plastic, Polyamide Housing 4.266" L x 1.972" W x 3.937" H (108.35mm x 50.10mm x 100.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Housing 4.266" L x 1.972" W x 3.937" H (108.35mm x 50.10mm x 100.00mm) Gray
Industrial Case System | Datasheet Preview

1118644

DigiKey Part Number
277-1118644-ND
Manufacturer
Manufacturer Product Number
1118644
Description
DIN RAIL HOUSING, LOWER HOUSING
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 4.266" L x 1.972" W x 3.937" H (108.35mm x 50.10mm x 100.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1118644 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
50.1mm Wide Housing
Size / Dimension
4.266" L x 1.972" W x 3.937" H (108.35mm x 50.10mm x 100.00mm)
Color
Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,98000 Kč289,98 Kč
5247,90200 Kč1 239,51 Kč
10231,73400 Kč2 317,34 Kč
25211,92880 Kč5 298,22 Kč
50198,08680 Kč9 904,34 Kč
100185,14570 Kč18 514,57 Kč
250175,10988 Kč43 777,47 Kč
Manufacturers Standard Package
Unit Price without VAT:289,98000 Kč
Unit Price with VAT:350,87580 Kč