


1118643 | |
|---|---|
DigiKey Part Number | 277-1118643-ND |
Manufacturer | |
Manufacturer Product Number | 1118643 |
Description | DIN RAIL HOUSING, LOWER HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.266" L x 1.972" W x 4.823" H (108.35mm x 50.10mm x 122.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1118643 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 50.1mm Wide Housing | |
Size / Dimension | 4.266" L x 1.972" W x 4.823" H (108.35mm x 50.10mm x 122.50mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |

