
1118305 | |
|---|---|
DigiKey Part Number | 277-1118305-ND |
Manufacturer | |
Manufacturer Product Number | 1118305 |
Description | HEATSINK, ALUMINUM, ANODIZED, WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1118305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 5.000" (127.00mm) | |
Width | 2.654" (67.40mm) | |
Diameter | - | |
Fin Height | 1.972" (50.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 472,38000 Kč | 1 472,38 Kč |
| 5 | 1 258,57800 Kč | 6 292,89 Kč |
| 10 | 1 176,32900 Kč | 11 763,29 Kč |
| 30 | 1 085,88367 Kč | 32 576,51 Kč |
| Unit Price without VAT: | 1 472,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 781,57980 Kč |


