Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116739

DigiKey Part Number
277-1116739-ND
Manufacturer
Manufacturer Product Number
1116739
Description
GROUND MODULAR TERMINAL BLOCK, N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
1116739 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,24000 Kč211,24 Kč
Unit Price without VAT:211,24000 Kč
Unit Price with VAT:255,60040 Kč