
1116204 | |
|---|---|
DigiKey Part Number | 277-1116204-ND |
Manufacturer | |
Manufacturer Product Number | 1116204 |
Description | MM-EML (20X8)R C1 WH/BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Black, White |
Datasheet | Datasheet |
EDA/CAD Models | 1116204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | THERMOMARK GO | |
Applications | Device Marker | |
Color - Background | Black, White | |
Length | 0.787" (20.00mm) | |
Width | 0.315" (8.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,40000 Kč | 573,40 Kč |
| Unit Price without VAT: | 573,40000 Kč |
|---|---|
| Unit Price with VAT: | 693,81400 Kč |


