
1116186 | |
---|---|
DigiKey Part Number | 277-1116186-ND |
Manufacturer | |
Manufacturer Product Number | 1116186 |
Description | SHRINK SLEEVE, ROLL, YELLOW/BLAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black, Yellow Heat Shrinkable Label 0.36" x 0.04" (9.1mm x 1.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116186 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.36" x 0.04" (9.1mm x 1.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm) | |
Color | Black, Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 869,03000 Kč | 869,03 Kč |
Unit Price without VAT: | 869,03000 Kč |
---|---|
Unit Price with VAT: | 1 051,52630 Kč |