Black, Yellow Standard, Continuous Label 0.71" x 0.24" (18.0mm x 6.0mm); Cable O.D. 0.12" (3.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116137

DigiKey Part Number
277-1116137-ND
Manufacturer
Manufacturer Product Number
1116137
Description
CABLE MARKER LABEL, ROLL, YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black, Yellow Standard, Continuous Label 0.71" x 0.24" (18.0mm x 6.0mm); Cable O.D. 0.12" (3.0mm)
Datasheet
 Datasheet
EDA/CAD Models
1116137 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Label Type
Standard, Continuous
Label Size
0.71" x 0.24" (18.0mm x 6.0mm); Cable O.D. 0.12" (3.0mm)
Color
Black, Yellow
Material
Vinyl Polymer
For Use With/Related Products
-
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1776,93000 Kč776,93 Kč
Manufacturers Standard Package
Unit Price without VAT:776,93000 Kč
Unit Price with VAT:940,08530 Kč