
1113328 | |
|---|---|
DigiKey Part Number | 277-1113328-ND |
Manufacturer | |
Manufacturer Product Number | 1113328 |
Description | NBC-R4ACS/15 0-93B/R4ACS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1113328 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 49.21' (15.00m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,41000 Kč | 1 391,41 Kč |
| Unit Price without VAT: | 1 391,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,60610 Kč |


