
1112868 | |
|---|---|
DigiKey Part Number | 277-1112868-ND |
Manufacturer | |
Manufacturer Product Number | 1112868 |
Description | NBC-R4ACS/5 0-93C/OE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p4c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1112868 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,74000 Kč | 1 071,74 Kč |
| Unit Price without VAT: | 1 071,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,80540 Kč |


