
1112820 | |
|---|---|
DigiKey Part Number | 277-1112820-ND |
Manufacturer | |
Manufacturer Product Number | 1112820 |
Description | NBC-R4ACS/2 0-93B/R4ACS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1112820 Models |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,32000 Kč | 524,32 Kč |
| Unit Price without VAT: | 524,32000 Kč |
|---|---|
| Unit Price with VAT: | 634,42720 Kč |










