
1107519 | |
|---|---|
DigiKey Part Number | 277-1107519-ND |
Manufacturer | |
Manufacturer Product Number | 1107519 |
Description | REMOTE M2M TRANSMITTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G LTE Gateway Verizon Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 1.7GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 10 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 601,88000 Kč | 52 601,88 Kč |
| Unit Price without VAT: | 52 601,88000 Kč |
|---|---|
| Unit Price with VAT: | 63 648,27480 Kč |


