HSPA, LTE, UMTS Gateway Ethernet, RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107518

DigiKey Part Number
277-1107518-ND
Manufacturer
Manufacturer Product Number
1107518
Description
REMOTE M2M TRANSMITTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4G HSPA, LTE, UMTS Gateway AT&T Ethernet, RJ-45
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
HSPA, LTE, UMTS
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet, RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
-
Voltage - Supply
10 ~ 30VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
152 601,88000 Kč52 601,88 Kč
Manufacturers Standard Package
Unit Price without VAT:52 601,88000 Kč
Unit Price with VAT:63 648,27480 Kč