
1106637 | |
|---|---|
DigiKey Part Number | 277-1106637-ND |
Manufacturer | |
Manufacturer Product Number | 1106637 |
Description | CORD 10AWG/18 IEC62196-CB 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Adapter Adapter Black IEC 62196-3 (Type 2) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1106637 Models |
Category | Wire Gauge 10 AWG, 18 AWG |
Manufacturer Phoenix Contact | Shielding Unshielded |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Approval Agency Marking CB |
Part Status Active | Color Black |
Style Male Plug to Leads | Voltage Rating 30VAC, 1000VDC |
1st Connector IEC 62196-3 (Type 2) | Current Rating (Amps) 2A, 40A |
2nd Connector Cable | Operating Temperature -30°C ~ 50°C |
Number of Conductors 3 Power, 2 Signal | Features Electric Vehicles Charging (EV Charger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 458,47000 Kč | 10 458,47 Kč |
| Unit Price without VAT: | 10 458,47000 Kč |
|---|---|
| Unit Price with VAT: | 12 654,74870 Kč |

