
1103438 | |
|---|---|
DigiKey Part Number | 277-1103438-ND |
Manufacturer | |
Manufacturer Product Number | 1103438 |
Description | ME-IO 37 6 EB 10U TBUS 7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.262" L x 1.492" W x 4.748" H (82.85mm x 37.89mm x 120.60mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1103438 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products ME Series |
Series | Size / Dimension 3.262" L x 1.492" W x 4.748" H (82.85mm x 37.89mm x 120.60mm) |
Packaging Bulk | Color Light Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,96000 Kč | 360,96 Kč |
| 10 | 248,17500 Kč | 2 481,75 Kč |
| Unit Price without VAT: | 360,96000 Kč |
|---|---|
| Unit Price with VAT: | 436,76160 Kč |


