LTE Router Ethernet, RJ-45, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1102358

DigiKey Part Number
277-1102358-ND
Manufacturer
Manufacturer Product Number
1102358
Description
REMOTE M2M TRANSMITTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4G LTE Router Verizon Ethernet, RJ-45, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
LTE
Frequency
700MHz, 1.7GHz
Applications
LTE
Interface
Ethernet, RJ-45, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
-
Voltage - Supply
10 ~ 30VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
172 287,29000 Kč72 287,29 Kč
Manufacturers Standard Package
Unit Price without VAT:72 287,29000 Kč
Unit Price with VAT:87 467,62090 Kč