
1102357 | |
|---|---|
DigiKey Part Number | 277-1102357-ND |
Manufacturer | |
Manufacturer Product Number | 1102357 |
Description | REMOTE M2M TRANSMITTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G LTE Router Verizon Ethernet, RJ-45, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 1.7GHz | |
Applications | LTE | |
Interface | Ethernet, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 11 ~ 36VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95 061,94000 Kč | 95 061,94 Kč |
| Unit Price without VAT: | 95 061,94000 Kč |
|---|---|
| Unit Price with VAT: | 115 024,94740 Kč |


