
1096284 | |
|---|---|
DigiKey Part Number | 277-1096284-ND |
Manufacturer | |
Manufacturer Product Number | 1096284 |
Description | DEVICE CONNECTOR FRONT MOUNTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1096284 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 13 (4 + 4 Data + 4 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-13 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm (4), 0.8mm Data (4), 2.0mm Power (5) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 115°C |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1621567 | Phoenix Contact | 0 | 277-13587-ND | 1 125,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 621,05000 Kč | 1 621,05 Kč |
| Unit Price without VAT: | 1 621,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 961,47050 Kč |


