


1094595 | |
|---|---|
DigiKey Part Number | 277-1094595-ND |
Manufacturer | |
Manufacturer Product Number | 1094595 |
Description | ENCLOSURE PLAS 19.37"L X 17.09"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Gray Hinged Door 19.370" L x 17.087" W (492.00mm x 434.00mm) X 10.669" (271.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.370" L x 17.087" W (492.00mm x 434.00mm) | |
Height | 10.669" (271.00mm) | |
Area (L x W) | 331in² (2135cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 686,39000 Kč | 24 686,39 Kč |
| Unit Price without VAT: | 24 686,39000 Kč |
|---|---|
| Unit Price with VAT: | 29 870,53190 Kč |



