
1089994 | |
|---|---|
DigiKey Part Number | 277-1089994-ND |
Manufacturer | |
Manufacturer Product Number | 1089994 |
Description | RELAY BASE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Industrial Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,40000 Kč | 85,40 Kč |
| Unit Price without VAT: | 85,40000 Kč |
|---|---|
| Unit Price with VAT: | 103,33400 Kč |



