
1088500 | |
|---|---|
DigiKey Part Number | 277-1088500-ND |
Manufacturer | |
Manufacturer Product Number | 1088500 |
Description | FUSE MODULAR TERMINAL BLOCK, FUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1088500 Models |
Category | Voltage - IEC 400V |
Manufacturer Phoenix Contact | Current - UL 25 A |
Series | Voltage - UL 630V |
Packaging Bulk | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse | Color Black |
Number of Positions 2 | Fuse Type Blade, C |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 10.2mm | Material Flammability Rating UL91 V-0 |
Termination Style Push In | Stripping Length 18mm ~ 20mm |
Current - IEC 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,29000 Kč | 435,29 Kč |
| Unit Price without VAT: | 435,29000 Kč |
|---|---|
| Unit Price with VAT: | 526,70090 Kč |










