
1088123 | |
|---|---|
DigiKey Part Number | 277-1088123-ND |
Manufacturer | |
Manufacturer Product Number | 1088123 |
Description | OUTPUT MODULE 4 ANALOG 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1088123 Models |
Category | Number of Outputs and Type 4 - Analog |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Type Output Module | Ingress Protection IP20 |
For Use With/Related Products Axioline Series | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 073,40000 Kč | 4 073,40 Kč |
| Unit Price without VAT: | 4 073,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 928,81400 Kč |








