
1086901 | |
|---|---|
DigiKey Part Number | 277-1086901-ND |
Manufacturer | |
Manufacturer Product Number | 1086901 |
Description | I/O MODULE 4 DIGITAL 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1086901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Axioline F Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, cUL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 679,97000 Kč | 16 679,97 Kč |
| 10 | 14 091,73700 Kč | 140 917,37 Kč |
| Unit Price without VAT: | 16 679,97000 Kč |
|---|---|
| Unit Price with VAT: | 20 182,76370 Kč |

