



1086479 | |
|---|---|
DigiKey Part Number | 277-1086479-ND |
Manufacturer | |
Manufacturer Product Number | 1086479 |
Description | TERM BLOCK HIGH-CURRENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 4/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1086479 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 25.1mm | |
Termination Style | Screw | |
Current - IEC | 220 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4/0-4 AWG | |
Wire Gauge or Range - mm² | 16-95mm² | |
Features | - | |
Color | Brown | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 27mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 578,07500 Kč | 5 780,75 Kč |
| Unit Price without VAT: | 578,07500 Kč |
|---|---|
| Unit Price with VAT: | 699,47075 Kč |











