
1086470 | |
|---|---|
DigiKey Part Number | 277-1086470-ND |
Manufacturer | |
Manufacturer Product Number | 1086470 |
Description | TERM BLOCK HIGH-CURRENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 1/0-6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1086470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 19.2mm | |
Termination Style | Screw | |
Current - IEC | 145 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 1/0-6 AWG | |
Wire Gauge or Range - mm² | 6-50mm² | |
Features | - | |
Color | Brown | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 308,04050 Kč | 6 160,81 Kč |
| Unit Price without VAT: | 308,04050 Kč |
|---|---|
| Unit Price with VAT: | 372,72901 Kč |





