
1082915 | |
|---|---|
DigiKey Part Number | 277-1082915-ND |
Manufacturer | |
Manufacturer Product Number | 1082915 |
Description | PTFIX 10/S-NS35A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector DIN Rail Adapter For CLIPLINE PTFIX Series |
Datasheet | Datasheet |
EDA/CAD Models | 1082915 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIN Rail Adapter | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PTFIX Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |








