
1082593 | |
|---|---|
DigiKey Part Number | 277-1082593-ND |
Manufacturer | |
Manufacturer Product Number | 1082593 |
Description | CONN BASE SIDE ENTRY SIZE B24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M40 B24 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1082593 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | B24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.669" L x 2.244" W x 3.307" H (144.00mm x 57.00mm x 84.00mm) | |
Housing Color | Gray | |
Features | Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,15000 Kč | 889,15 Kč |
| Unit Price without VAT: | 889,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 075,87150 Kč |


