
1081252 | |
|---|---|
DigiKey Part Number | 277-1081252TR-ND - Tape & Reel (TR) 277-1081252CT-ND - Cut Tape (CT) 277-1081252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1081252 |
Description | SACC-CI-M12FSX-8P SMD SH R32PD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1081252 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Insert Only, Requires Shell |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 0.5A |
Mounting Type Surface Mount | Voltage Rating 50VAC, 60VDC |
Termination Solder | Operating Temperature -25°C ~ 105°C |
Orientation X | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,52000 Kč | 448,52 Kč |
| 10 | 398,05900 Kč | 3 980,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 325,20860 Kč | 32 520,86 Kč |
| Unit Price without VAT: | 448,52000 Kč |
|---|---|
| Unit Price with VAT: | 542,70920 Kč |


