
1080751 | |
|---|---|
DigiKey Part Number | 277-1080751-ND |
Manufacturer | |
Manufacturer Product Number | 1080751 |
Description | CBL 8POS RCPT TO PLUG RA 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | X | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Blue | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Cat6a, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 254,56000 Kč | 2 254,56 Kč |
| 10 | 1 916,55000 Kč | 19 165,50 Kč |
| 25 | 1 796,66440 Kč | 44 916,61 Kč |
| 50 | 1 711,00940 Kč | 85 550,47 Kč |
| 100 | 1 634,40030 Kč | 163 440,03 Kč |
| Unit Price without VAT: | 2 254,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 728,01760 Kč |


