
1080544 | |
|---|---|
DigiKey Part Number | 277-1080544-ND |
Manufacturer | |
Manufacturer Product Number | 1080544 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1080544 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c, Right Angle | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,50000 Kč | 1 121,50 Kč |
| Unit Price without VAT: | 1 121,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,01500 Kč |


