4 Position Circular Connector Plug, Male Pins Spring-Cage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1080215

DigiKey Part Number
277-1080215-ND
Manufacturer
Manufacturer Product Number
1080215
Description
SACC-M12MST-4PL-CM SH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Spring-Cage
Datasheet
 Datasheet
EDA/CAD Models
1080215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Features
Backshell
Shell Size - Insert
M12-4
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
12A
Termination
Spring-Cage
Voltage Rating
63VDC
Fastening Type
Threaded
Cable Opening
0.236" ~ 0.433" (6.00mm ~ 11.00mm)
Orientation
T
Operating Temperature
-40°C ~ 85°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 434,65000 Kč1 434,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 434,65000 Kč
Unit Price with VAT:1 735,92650 Kč