General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1078686

DigiKey Part Number
277-1078686-ND
Manufacturer
Manufacturer Product Number
1078686
Description
RELAY GEN PURPOSE SPST 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1078686 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
18 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
8 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.33 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1452,09000 Kč452,09 Kč
Unit Price without VAT:452,09000 Kč
Unit Price with VAT:547,02890 Kč