


1076921 | |
|---|---|
DigiKey Part Number | 277-1076921-ND |
Manufacturer | |
Manufacturer Product Number | 1076921 |
Description | DIN RAIL HOUSING, LOWER HOUSING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.266" L x 1.972" W x 3.937" H (108.35mm x 50.10mm x 100.00mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1076921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 50.1mm Wide Housing | |
Size / Dimension | 4.266" L x 1.972" W x 3.937" H (108.35mm x 50.10mm x 100.00mm) | |
Color | Blue | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| 5 | 252,64800 Kč | 1 263,24 Kč |
| 10 | 236,16500 Kč | 2 361,65 Kč |
| 25 | 215,99400 Kč | 5 399,85 Kč |
| 50 | 201,88320 Kč | 10 094,16 Kč |
| 100 | 188,69220 Kč | 18 869,22 Kč |
| 250 | 182,90600 Kč | 45 726,50 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |

