Plastic, Polyamide Housing 4.266" L x 1.972" W x 3.937" H (108.35mm x 50.10mm x 100.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Housing 4.266" L x 1.972" W x 3.937" H (108.35mm x 50.10mm x 100.00mm) Black
Industrial Case System | Datasheet Preview

1076893

DigiKey Part Number
277-1076893-ND
Manufacturer
Manufacturer Product Number
1076893
Description
DIN RAIL HOUSING, LOWER HOUSING
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 4.266" L x 1.972" W x 3.937" H (108.35mm x 50.10mm x 100.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1076893 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
50.1mm Wide Housing
Size / Dimension
4.266" L x 1.972" W x 3.937" H (108.35mm x 50.10mm x 100.00mm)
Color
Black
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,53000 Kč301,53 Kč
5257,73000 Kč1 288,65 Kč
10240,88900 Kč2 408,89 Kč
25220,31120 Kč5 507,78 Kč
50205,91900 Kč10 295,95 Kč
100192,46560 Kč19 246,56 Kč
250182,90600 Kč45 726,50 Kč
Manufacturers Standard Package
Unit Price without VAT:301,53000 Kč
Unit Price with VAT:364,85130 Kč