


1076880 | |
|---|---|
DigiKey Part Number | 277-1076880-ND |
Manufacturer | |
Manufacturer Product Number | 1076880 |
Description | DIN RAIL HOUSING, LOWER HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.266" L x 1.972" W x 4.823" H (108.35mm x 50.10mm x 122.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1076880 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 50.1mm Wide Housing | |
Size / Dimension | 4.266" L x 1.972" W x 4.823" H (108.35mm x 50.10mm x 122.50mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,74000 Kč | 343,74 Kč |
| 5 | 293,80400 Kč | 1 469,02 Kč |
| 10 | 274,63300 Kč | 2 746,33 Kč |
| 25 | 251,16960 Kč | 6 279,24 Kč |
| 50 | 234,76180 Kč | 11 738,09 Kč |
| 100 | 219,42700 Kč | 21 942,70 Kč |
| 250 | 211,92188 Kč | 52 980,47 Kč |
| Unit Price without VAT: | 343,74000 Kč |
|---|---|
| Unit Price with VAT: | 415,92540 Kč |

