Plastic, Polyamide Housing 0.472" L x 1.969" W x 4.803" H (12.00mm x 50.00mm x 122.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Housing 0.472" L x 1.969" W x 4.803" H (12.00mm x 50.00mm x 122.00mm) Black
Industrial Case System | Datasheet Preview

1076876

DigiKey Part Number
277-1076876-ND
Manufacturer
Manufacturer Product Number
1076876
Description
DIN RAIL HOUSING, UPPER PART, CL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 0.472" L x 1.969" W x 4.803" H (12.00mm x 50.00mm x 122.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1076876 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
50mm Wide Housing
Size / Dimension
0.472" L x 1.969" W x 4.803" H (12.00mm x 50.00mm x 122.00mm)
Color
Black
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
588,36000 Kč441,80 Kč
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč