
1076188 | |
|---|---|
DigiKey Part Number | 277-1076188-ND |
Manufacturer | |
Manufacturer Product Number | 1076188 |
Description | AC/DC DIN RAIL SUPPLY 72V 1008W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 72V 14A |
Datasheet | Datasheet |
EDA/CAD Models | 1076188 Models |
Category | Power (Watts) 1008W |
Manufacturer Phoenix Contact | Applications Laboratory |
Packaging Box | Efficiency 94.6% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20 |
Number of Outputs 1 | Size / Dimension 6.30" L x 4.33" W x 5.12" H (160.0mm x 110.0mm x 130.0mm) |
AC Voltage - Input 320 ~ 575 VAC (3PH) | Approval Agency cUL, cURus, UL |
Voltage - Output 1 72V | Standard Number 61010-1 |
Current - Output (Max) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 245,49000 Kč | 11 245,49 Kč |
| Unit Price without VAT: | 11 245,49000 Kč |
|---|---|
| Unit Price with VAT: | 13 607,04290 Kč |





