1075209
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1075209

DigiKey Part Number
277-1075209-ND
Manufacturer
Manufacturer Product Number
1075209
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Nut M15 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Nut
For Use With/Related Products
Circular Connectors
Shell Size - Insert
M15
Material
Brass
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10023,36550 Kč2 336,55 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36550 Kč
Unit Price with VAT:28,27226 Kč