



1070200 | |
|---|---|
DigiKey Part Number | 277-18648-ND |
Manufacturer | |
Manufacturer Product Number | 1070200 |
Description | CONN INSERT 3POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Housing Connector 1.5mm² ~ 6.0mm² |
Datasheet | Datasheet |
EDA/CAD Models | 1070200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Male Coupler Housing | |
Coded, Keyed | - | |
Features | 1.5mm² ~ 6.0mm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |

