Female Coupler Housing Connector 1.5mm² ~ 6.0mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Coupler Housing Connector 1.5mm² ~ 6.0mm²
Phoenix Contact PRC Series Circular Connectors | Digi-Key Daily
Phoenix Contact Circular Connectors

1070198

DigiKey Part Number
277-18650-ND
Manufacturer
Manufacturer Product Number
1070198
Description
CONN INSERT 3POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Coupler Housing Connector 1.5mm² ~ 6.0mm²
Datasheet
 Datasheet
EDA/CAD Models
1070198 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Female Coupler Housing
Coded, Keyed
-
Features
1.5mm² ~ 6.0mm²
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč