24VDC Voltage Input 480 W Power Output Continuous Inverter 1 AC Outlets International
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1067325

DigiKey Part Number
277-1067325-ND
Manufacturer
Manufacturer Product Number
1067325
Description
QUINT4-INV/24DC/1AC/600VA/USB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 480 W Power Output Continuous Inverter 1 AC Outlets International
Datasheet
 Datasheet
EDA/CAD Models
1067325 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24VDC
Manufacturer
Phoenix Contact
AC Outlets
1
Series
Power - Output Continuous
480 W
Packaging
Bulk
Remote Capability
No
Part Status
Active
Region Utilized
International
Type
Inverter
Size
4.92" L x 7.09" W x 5.12" H (125mm x 180mm x 130mm)
Voltage - Output
120VAC, 130VAC
Features
Auto Power Transfer for UPS Mode, Battery Charger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 812,77000 Kč21 812,77 Kč
Manufacturers Standard Package
Unit Price without VAT:21 812,77000 Kč
Unit Price with VAT:26 393,45170 Kč