
1066716 | |
|---|---|
DigiKey Part Number | 277-1066716-ND |
Manufacturer | |
Manufacturer Product Number | 1066716 |
Description | QUINT4-PS/12-24DC/24DC/1.3/PT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 1.3A |
Datasheet | Datasheet |
EDA/CAD Models | 1066716 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 12V | |
DC Voltage - Input (Max) | 24V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 31W | |
Voltage - Isolation | 2.6 kV | |
Applications | Laboratory | |
Efficiency | 92.7% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) | |
Approval Agency | CB, SIQ, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 996,05000 Kč | 2 996,05 Kč |
| Unit Price without VAT: | 2 996,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 625,22050 Kč |





