
1061722 | |
|---|---|
DigiKey Part Number | 277-1061722-ND |
Manufacturer | |
Manufacturer Product Number | 1061722 |
Description | TERM BLK 32POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Gray Marshalling Connector 8.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 1061722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marshalling Connector | |
Mounting Type | DIN Rail | |
Number of Positions | 32 | |
Number of Levels | 8 | |
Terminal - Width | 8.3mm | |
Termination Style | Push In, Spring | |
Current - IEC | 8 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.937" (100.00mm) | |
Height (Max) | 3.740" (95.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 451,66700 Kč | 4 516,67 Kč |
| Unit Price without VAT: | 451,66700 Kč |
|---|---|
| Unit Price with VAT: | 546,51707 Kč |



