Connector Header Surface Mount 32 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061698

DigiKey Part Number
277-1061698TR-ND - Tape & Reel (TR)
277-1061698CT-ND - Cut Tape (CT)
277-1061698DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1061698
Description
SMD MALE CONNECTOR, NOMINAL CURR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1061698 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.281" (7.15mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
7.5mm, 10.5mm
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,76000 Kč171,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250160,17276 Kč40 043,19 Kč
500152,53410 Kč76 267,05 Kč
750148,23804 Kč111 178,53 Kč
1 250142,99688 Kč178 746,10 Kč
Manufacturers Standard Package
Unit Price without VAT:171,76000 Kč
Unit Price with VAT:207,82960 Kč