
1061698 | |
|---|---|
DigiKey Part Number | 277-1061698TR-ND - Tape & Reel (TR) 277-1061698CT-ND - Cut Tape (CT) 277-1061698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1061698 |
Description | SMD MALE CONNECTOR, NOMINAL CURR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1061698 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.281" (7.15mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 7.5mm, 10.5mm | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 163,37704 Kč | 40 844,26 Kč |
| 500 | 155,58552 Kč | 77 792,76 Kč |
| 750 | 151,20212 Kč | 113 401,59 Kč |
| 1 250 | 145,85765 Kč | 182 322,06 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |

