12 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061643

DigiKey Part Number
277-1061643TR-ND - Tape & Reel (TR)
277-1061643CT-ND - Cut Tape (CT)
277-1061643DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1061643
Description
SMD FEMALE CONNECTOR, NOMINAL CU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1061643 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.056" (1.42mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.191" (4.85mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
6mm, 7.5mm
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500103,44202 Kč51 721,01 Kč
1 00098,51002 Kč98 510,02 Kč
1 50095,73506 Kč143 602,59 Kč
Manufacturers Standard Package
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč