
1061585 | |
|---|---|
DigiKey Part Number | 277-1061585TR-ND - Tape & Reel (TR) 277-1061585CT-ND - Cut Tape (CT) 277-1061585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1061585 |
Description | SMD FEMALE CONNECTOR, NOMINAL CU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1061585 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.056" (1.42mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.309" (7.85mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 9mm, 10.5mm | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 168,35188 Kč | 42 087,97 Kč |
| 500 | 160,32392 Kč | 80 161,96 Kč |
| 750 | 155,80880 Kč | 116 856,60 Kč |
| 1 250 | 150,30016 Kč | 187 875,20 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |

