1054725 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 977,25000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: 977,25000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 013,57333 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 977,24667 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 977,24667 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 977,24667 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 013,57333 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 350MCM (kcmil)-3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054725

DigiKey Part Number
277-1054725-ND
Manufacturer
Manufacturer Product Number
1054725
Description
PTPOWER 185 P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 350MCM (kcmil)-3/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
1054725 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
31.0mm
Termination Style
Push In, Spring
Current - IEC
309 A
Voltage - IEC
1000V
Current - UL
290 A
Voltage - UL
-
Wire Gauge or Range - AWG
350MCM (kcmil)-3/0 AWG
Wire Gauge or Range - mm²
95-185mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 013,57000 Kč1 013,57 Kč
Unit Price without VAT:1 013,57000 Kč
Unit Price with VAT:1 226,41970 Kč